C0603C561J4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.46014
Datasheet

Upgrade


KEMET
In Stock: 3.447
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46235
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29170
Datasheet

Upgrade


KEMET
In Stock: 15.969
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 2.350
Unit Price: kr.1.90000
Datasheet

Upgrade


KEMET
In Stock: 75.588
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 5.106
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 349
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 3.478
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 2.625
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 1.244
Unit Price: kr.1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 159.833
Unit Price: kr.0.63000
Datasheet
560 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561J4GACTU

DigiKey Part Number
399-C0603C561J4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561J4GACTU
Description
CAP CER 560PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33230kr.1,329.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.33230
Unit Price with VAT:kr.0.41538