C0603C561J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.46014
Datasheet

Upgrade


KEMET
In Stock: 3.447
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46235
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98588
Datasheet

Upgrade


KEMET
In Stock: 15.969
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 3.450
Unit Price: kr.2.60000
Datasheet

Upgrade


KEMET
In Stock: 2.350
Unit Price: kr.1.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61422
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63584
Datasheet

Upgrade


KEMET
In Stock: 21.544
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80035
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31827
Datasheet
560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C561J3RACTU

DigiKey Part Number
399-C0603C561J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561J3RACTU
Description
CAP CER 560PF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54551kr.2,182.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.54551
Unit Price with VAT:kr.0.68189