C0603C473K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 139.188
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 34.290
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78563
Datasheet

Upgrade


KEMET
In Stock: 12.772
Unit Price: kr.1.02000
Datasheet

Upgrade


KEMET
In Stock: 22.484
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78563
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 119.211
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.58179
Datasheet

Upgrade


KEMET
In Stock: 2.934
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 461.597
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 1.650
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.677
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 492
Unit Price: kr.1.02000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473K4RALTU

DigiKey Part Number
399-C0603C473K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C473K4RALTU
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60237kr.2,409.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.60237
Unit Price with VAT:kr.0.75296