
C0603C473K5NACTU | |
---|---|
DigiKey Part Number | 399-C0603C473K5NACTUTR-ND - Tape & Reel (TR) 399-C0603C473K5NACTUCT-ND - Cut Tape (CT) 399-C0603C473K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5NACTU |
Description | CAP CER 0.047UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.31200 | kr.13.12 |
50 | kr.0.96120 | kr.48.06 |
100 | kr.0.85500 | kr.85.50 |
500 | kr.0.67468 | kr.337.34 |
1.000 | kr.0.61901 | kr.619.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.48280 | kr.1,931.20 |
8.000 | kr.0.43878 | kr.3,510.24 |
12.000 | kr.0.42687 | kr.5,122.44 |
20.000 | kr.0.42471 | kr.8,494.20 |
28.000 | kr.0.41350 | kr.11,578.00 |
40.000 | kr.0.41225 | kr.16,490.00 |
48.000 | kr.0.41165 | kr.19,759.20 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |