0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K4RACTU

DigiKey Part Number
399-C0603C473K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C473K4RACTUCT-ND - Cut Tape (CT)
399-C0603C473K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K4RACTU
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J1RACTUKEMET2.480399-C0603C473J1RACTUCT-NDkr.3.04000Upgrade
C0603C473K1RACTUKEMET269.428399-C0603C473K1RACTUCT-NDkr.2.35000Upgrade
C0603C473K5NACTUKEMET2.824399-C0603C473K5NACTUCT-NDkr.2.28000Upgrade
C0603C473K5RALTUKEMET7.283399-C0603C473K5RALTUCT-NDkr.2.54000Upgrade
KGM15AR71C473KMKYOCERA AVX8.077478-KGM15AR71C473KMCT-NDkr.0.63000Direct
In-Stock: 79.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19590kr.19.59
500kr.0.14266kr.71.33
1.000kr.0.12648kr.126.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10222kr.408.88
8.000kr.0.09324kr.745.92
12.000kr.0.08875kr.1,065.00
20.000kr.0.08377kr.1,675.40
28.000kr.0.08087kr.2,264.36
40.000kr.0.07807kr.3,122.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750