0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473J3RACTU

DigiKey Part Number
399-C0603C473J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C473J3RACTUCT-ND - Cut Tape (CT)
399-C0603C473J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473J3RACTU
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J3RACAUTOKEMET13.918399-6897-1-NDkr.0.96000Parametric Equivalent
CC0603JRX7R9BB473YAGEO45.656311-4019-1-NDkr.0.71000Upgrade
KGM15BR71H473JTKYOCERA AVX13.808478-KGM15BR71H473JTCT-NDkr.1.35000Upgrade
0603B473J250CTWalsin Technology Corporation23.4001292-1445-1-NDkr.0.64000Parametric Equivalent
AC0603JRX7R8BB473YAGEO3.09713-AC0603JRX7R8BB473CT-NDkr.0.83000Parametric Equivalent
In-Stock: 44.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41000kr.4.10
50kr.0.28580kr.14.29
100kr.0.24740kr.24.74
500kr.0.18256kr.91.28
1.000kr.0.16256kr.162.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13283kr.531.32
8.000kr.0.12180kr.974.40
12.000kr.0.11628kr.1,395.36
20.000kr.0.11017kr.2,203.40
28.000kr.0.10660kr.2,984.80
40.000kr.0.10316kr.4,126.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250