0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C473K4RECAUTO

DigiKey Part Number
399-17881-2-ND - Tape & Reel (TR)
399-17881-1-ND - Cut Tape (CT)
399-17881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K4RECAUTO
Description
CAP CER 0603 47NF 16V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.59500kr.5.95
50kr.0.42240kr.21.12
100kr.0.36860kr.36.86
500kr.0.27828kr.139.14
1.000kr.0.25056kr.250.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18613kr.744.52
8.000kr.0.17753kr.1,420.24
12.000kr.0.16988kr.2,038.56
20.000kr.0.16884kr.3,376.80
28.000kr.0.16155kr.4,523.40
40.000kr.0.16096kr.6,438.40
48.000kr.0.16067kr.7,712.16
96.000kr.0.15764kr.15,133.44
100.000kr.0.15724kr.15,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500