Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C333K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333K4RECTU |
Description | CAP CER 0603 33NF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333K4RACAUTO | KEMET | 8.731 | 399-C0603C333K4RACAUTOCT-ND | kr.0.70000 | Parametric Equivalent |
| C0603C333K4RACTU | KEMET | 82.474 | 399-C0603C333K4RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C333K4RALTU | KEMET | 0 | 399-C0603C333K4RALTUTR-ND | kr.0.55737 | Parametric Equivalent |
| C0603C333K4REC7411 | KEMET | 0 | C0603C333K4REC7411-ND | kr.0.06323 | Parametric Equivalent |
| C0603C333K4RECAUTO | KEMET | 0 | C0603C333K4RECAUTO-ND | kr.0.10681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06614 | kr.1,322.80 |
| Unit Price without VAT: | kr.0.06614 |
|---|---|
| Unit Price with VAT: | kr.0.08268 |







