0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C333K4RACAUTO

DigiKey Part Number
399-C0603C333K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C333K4RACAUTOCT-ND - Cut Tape (CT)
399-C0603C333K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K4RACAUTO
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38400kr.3.84
50kr.0.26500kr.13.25
100kr.0.22910kr.22.91
500kr.0.16896kr.84.48
1.000kr.0.15040kr.150.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11127kr.445.08
8.000kr.0.10324kr.825.92
12.000kr.0.09925kr.1,191.00
20.000kr.0.09857kr.1,971.40
28.000kr.0.09482kr.2,654.96
40.000kr.0.09443kr.3,777.20
48.000kr.0.09361kr.4,493.28
96.000kr.0.08852kr.8,497.92
100.000kr.0.08825kr.8,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500