0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C333K4RACTU

DigiKey Part Number
399-C0603C333K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C333K4RACTUCT-ND - Cut Tape (CT)
399-C0603C333K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K4RACTU
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18040kr.9.02
100kr.0.15550kr.15.55
500kr.0.11212kr.56.06
1.000kr.0.09901kr.99.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05635kr.225.40
8.000kr.0.04879kr.390.32
12.000kr.0.04845kr.581.40
20.000kr.0.04807kr.961.40
28.000kr.0.04784kr.1,339.52
40.000kr.0.04761kr.1,904.40
48.000kr.0.04750kr.2,280.00
96.000kr.0.04712kr.4,523.52
100.000kr.0.04710kr.4,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000