AC0603KRX7R7BB333 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.048
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 490
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34097
Datasheet

Direct


KEMET
In Stock: 8.731
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.772
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 5.017
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 7.105
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 246
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 4.380
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 7.623
Unit Price: kr.1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.940
Unit Price: kr.1.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.177
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 450
Unit Price: kr.2.66000
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB333

DigiKey Part Number
AC0603KRX7R7BB333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB333
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R8BB333YAGEO1.04813-AC0603KRX7R8BB333CT-NDkr.0.76000Upgrade
AC0603KRX7R9BB333YAGEO49013-AC0603KRX7R9BB333CT-NDkr.0.76000Upgrade
0603YC333K4T2AKYOCERA AVX0478-KAM15AR71C333KTTR-NDkr.0.34097Direct
C0603C333K4RACAUTOKEMET8.731399-C0603C333K4RACAUTOCT-NDkr.0.70000Direct
06035F333K4T2AKYOCERA AVX6.772478-KAM15AR81H333KTCT-NDkr.1.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12997kr.519.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.12997
Unit Price with VAT:kr.0.16246