
0603B333K160CT | |
|---|---|
DigiKey Part Number | 1292-1430-2-ND - Tape & Reel (TR) 1292-1430-1-ND - Cut Tape (CT) 1292-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B333K160CT |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B333K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 50 | kr.0.08120 | kr.4.06 |
| 100 | kr.0.06910 | kr.6.91 |
| 500 | kr.0.04780 | kr.23.90 |
| 1.000 | kr.0.04134 | kr.41.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03180 | kr.127.20 |
| 8.000 | kr.0.02827 | kr.226.16 |
| 12.000 | kr.0.02651 | kr.318.12 |
| 20.000 | kr.0.02456 | kr.491.20 |
| 28.000 | kr.0.02342 | kr.655.76 |
| 40.000 | kr.0.02233 | kr.893.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

