C0603X333K4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10681
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06614
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11911
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10623
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03075
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X333K4REC7411

DigiKey Part Number
C0603X333K4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X333K4REC7411
Description
CAP CER 0603 33NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X333K4REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X333K4RECAUTOKEMET0C0603X333K4RECAUTO-NDkr.0.10681Parametric Equivalent
C0603X333K4RECAUTO7411KEMET0C0603X333K4RECAUTO7411-NDkr.0.10416Parametric Equivalent
C0603X333K4RECTUKEMET0399-C0603X333K4RECTUTR-NDkr.0.06614Parametric Equivalent
GCJ188R71C333KA01DMurata Electronics0490-GCJ188R71C333KA01DTR-NDkr.0.11911Parametric Equivalent
GCJ188R71C333KA01JMurata Electronics0490-GCJ188R71C333KA01JTR-NDkr.0.10623Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.06323kr.1,896.90
Unit Price without VAT:kr.0.06323
Unit Price with VAT:kr.0.07904