C0402C823M8PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.754
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 31.851
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36096
Datasheet

Upgrade


KEMET
In Stock: 26.811
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73786
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36584
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72343
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04780
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72343
Datasheet

Upgrade


YAGEO
In Stock: 3.924
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 10.238
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 41.544
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.07991
Datasheet
0.082 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C823M8PACTU

DigiKey Part Number
399-C0402C823M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C823M8PACTU
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823M8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C823J4RACTUKEMET8.754399-C0402C823J4RACTUCT-NDkr.2.98000Upgrade
C0402C823K4RACTUKEMET31.851399-C0402C823K4RACTUCT-NDkr.2.35000Upgrade
C0402C823K8PACTUKEMET0399-15346-1-NDkr.0.36096Upgrade
C0402C823K8RACTUKEMET26.811399-C0402C823K8RACTUCT-NDkr.2.28000Upgrade
C0402C823K8RALTUKEMET0399-C0402C823K8RALTUTR-NDkr.0.73786Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32654kr.3,265.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.32654
Unit Price with VAT:kr.0.40818