Direct
Upgrade
Upgrade
Upgrade



LMK105BJ823MV-F | |
|---|---|
DigiKey Part Number | LMK105BJ823MV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK105BJ823MV-F |
Description | CAP CER 0.082UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ823MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C823M8PACTU | KEMET | 0 | 399-C0402C823M8PACTUTR-ND | kr.0.32654 | Direct |
| 0402ZD823KAT2A | KYOCERA AVX | 0 | 0402ZD823KAT2A-ND | kr.0.72343 | Upgrade |
| C0402C823K8PACTU | KEMET | 0 | 399-15346-1-ND | kr.0.36096 | Upgrade |
| GRM155R61A823KA01D | Murata Electronics | 41.544 | 490-5414-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04780 | kr.478.00 |
| Unit Price without VAT: | kr.0.04780 |
|---|---|
| Unit Price with VAT: | kr.0.05975 |




