0.082 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C823J4RACTU

DigiKey Part Number
399-C0402C823J4RACTUTR-ND - Tape & Reel (TR)
399-C0402C823J4RACTUCT-ND - Cut Tape (CT)
399-C0402C823J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C823J4RACTU
Description
CAP CER 0.082UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33400kr.66.70
100kr.1.19260kr.119.26
500kr.0.95544kr.477.72
1.000kr.0.88221kr.882.21
2.500kr.0.80495kr.2,012.38
5.000kr.0.75840kr.3,792.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72008kr.7,200.80
20.000kr.0.68853kr.13,770.60
30.000kr.0.67272kr.20,181.60
50.000kr.0.65520kr.32,760.00
70.000kr.0.64496kr.45,147.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500