0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C823K4RACTU

DigiKey Part Number
399-C0402C823K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C823K4RACTUCT-ND - Cut Tape (CT)
399-C0402C823K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C823K4RACTU
Description
CAP CER 0.082UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.41500kr.14.15
50kr.1.03900kr.51.95
100kr.0.92460kr.92.46
500kr.0.73044kr.365.22
1.000kr.0.67065kr.670.65
2.500kr.0.60751kr.1,518.78
5.000kr.0.56948kr.2,847.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53819kr.5,381.90
20.000kr.0.51243kr.10,248.60
30.000kr.0.49952kr.14,985.60
50.000kr.0.48522kr.24,261.00
70.000kr.0.47686kr.33,380.20
100.000kr.0.46882kr.46,882.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500