
GRM155R61C823KA88D | |
|---|---|
DigiKey Part Number | GRM155R61C823KA88D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61C823KA88D |
Description | CAP CER 0.082UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C823KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08104 | kr.810.40 |
| Unit Price without VAT: | kr.0.08104 |
|---|---|
| Unit Price with VAT: | kr.0.10130 |

