0402ZD823KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.914
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 31.851
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 26.811
Unit Price: kr.2.28000
Datasheet

Upgrade


YAGEO
In Stock: 10.238
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.924
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.70000
Datasheet
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD823KAT2A

DigiKey Part Number
0402ZD823KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZD823KAT2A
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD823KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C823J4RACTUKEMET8.914399-C0402C823J4RACTUCT-NDkr.2.98000Upgrade
C0402C823K4RACTUKEMET31.851399-C0402C823K4RACTUCT-NDkr.2.35000Upgrade
C0402C823K8RACTUKEMET26.811399-C0402C823K8RACTUCT-NDkr.2.28000Upgrade
CC0402KRX7R6BB823YAGEO10.238311-3799-1-NDkr.0.63000Upgrade
CC0402KRX5R6BB823YAGEO3.924311-3788-1-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 30.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72343kr.7,234.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.72343
Unit Price with VAT:kr.0.90429

Other Suppliers on DigiKey

30.000In Stock
Ships from WEC