C0402C223K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 18.838
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 174.659
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77425
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08852
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.945
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53571
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02290
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 84.761
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.869
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.571
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.57435
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223K4RECTU

DigiKey Part Number
399-C0402C223K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223K4RECTU
Description
CAP CER 0402 22NF 16V X7R 10%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K4RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223K4RACAUTOKEMET18.838399-6834-1-NDkr.2.47000Parametric Equivalent
C0402C223K4RACTUKEMET174.659399-C0402C223K4RACTUCT-NDkr.2.35000Parametric Equivalent
C0402C223K4RALTUKEMET0399-C0402C223K4RALTUTR-NDkr.0.77425Parametric Equivalent
C0402C223K4RECKEMET0C0402C223K4REC-NDkr.0.08722Parametric Equivalent
C0402C223K4REC7411KEMET0C0402C223K4REC7411-NDkr.0.08852Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08722kr.1,744.40
Unit Price without VAT:kr.0.08722
Unit Price with VAT:kr.0.10903