
0402B223K160CT | |
|---|---|
DigiKey Part Number | 1292-1631-2-ND - Tape & Reel (TR) 1292-1631-1-ND - Cut Tape (CT) 1292-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B223K160CT |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05580 | kr.5.58 |
| 500 | kr.0.03842 | kr.19.21 |
| 1.000 | kr.0.03316 | kr.33.16 |
| 2.500 | kr.0.02759 | kr.68.97 |
| 5.000 | kr.0.02424 | kr.121.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02151 | kr.215.10 |
| 20.000 | kr.0.01926 | kr.385.20 |
| 30.000 | kr.0.01814 | kr.544.20 |
| 50.000 | kr.0.01690 | kr.845.00 |
| 70.000 | kr.0.01618 | kr.1,132.60 |
| 100.000 | kr.0.01548 | kr.1,548.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

