0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R7BB223

DigiKey Part Number
311-3062-2-ND - Tape & Reel (TR)
311-3062-1-ND - Cut Tape (CT)
311-3062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB223
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB223YAGEO841311-3068-1-NDkr.0.63000Upgrade
0402YC223K4T2AKYOCERA AVX4.834478-KAM05AR71C223KHCT-NDkr.0.82000Direct
C0402C223K3RACAUTOKEMET72.206399-16012-1-NDkr.0.82000Upgrade
C0402C223K5RACAUTOKEMET871.164399-16022-1-NDkr.0.82000Upgrade
CGA2B2X7R1E223K050BATDK9.441445-5609-1-NDkr.0.63000Upgrade
In-Stock: 9.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17380kr.8.69
100kr.0.14840kr.14.84
500kr.0.10702kr.53.51
1.000kr.0.09421kr.94.21
2.500kr.0.08077kr.201.92
5.000kr.0.07271kr.363.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06609kr.660.90
20.000kr.0.06065kr.1,213.00
30.000kr.0.05793kr.1,737.90
50.000kr.0.05491kr.2,745.50
70.000kr.0.05315kr.3,720.50
100.000kr.0.05145kr.5,145.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750