


C0402C223K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17877-2-ND - Tape & Reel (TR) 399-17877-1-ND - Cut Tape (CT) 399-17877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K4RECAUTO |
Description | CAP CER 0402 22NF 16V X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34620 | kr.17.31 |
| 100 | kr.0.30050 | kr.30.05 |
| 500 | kr.0.22418 | kr.112.09 |
| 1.000 | kr.0.20072 | kr.200.72 |
| 2.500 | kr.0.17597 | kr.439.92 |
| 5.000 | kr.0.16110 | kr.805.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14887 | kr.1,488.70 |
| 20.000 | kr.0.13881 | kr.2,776.20 |
| 30.000 | kr.0.13377 | kr.4,013.10 |
| 50.000 | kr.0.12819 | kr.6,409.50 |
| 70.000 | kr.0.12493 | kr.8,745.10 |
| 100.000 | kr.0.12179 | kr.12,179.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

