C0402T223K4RBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02290
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T223K4RBL

DigiKey Part Number
399-C0402T223K4RBL-ND
Manufacturer
Manufacturer Product Number
C0402T223K4RBL
Description
.022UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T223K4RALTUKEMET0399-C0402T223K4RALTUTR-NDkr.1.80707Parametric Equivalent
C0402T223K4RBLTUKEMET0399-C0402T223K4RBLTUTR-NDkr.2.02290Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
455kr.2.53571kr.1,153.75
Unit Price without VAT:kr.2.53571
Unit Price with VAT:kr.3.16964