C0402C223K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 18.838
Unit Price: kr.1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 175.382
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43851
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05014
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.964
Unit Price: kr.0.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.43615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14572
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 86.761
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.999
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.071
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.28990
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223K4REC

DigiKey Part Number
C0402C223K4REC-ND
Manufacturer
Manufacturer Product Number
C0402C223K4REC
Description
CAP CER 0402 22NF 16V X7R 10%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.08722kr.1,744.40
Unit Price without VAT:kr.0.08722
Unit Price with VAT:kr.0.10903