C0402C102J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 70.895
Unit Price: kr.9.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.55644
Datasheet

Upgrade


KEMET
In Stock: 13.848
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 133.906
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 264.591
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74697
Datasheet

Upgrade


KEMET
In Stock: 6.907
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 127.309
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.622
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 910.872
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16585
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J5RALTU

DigiKey Part Number
399-C0402C102J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102J5RALTU
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F5GACTUKEMET70.895399-C0402C102F5GACTUCT-NDkr.9.13000Upgrade
C0402C102F5GALTUKEMET0399-C0402C102F5GALTUTR-NDkr.4.55644Upgrade
C0402C102G5GACTUKEMET13.848399-C0402C102G5GACTUCT-NDkr.5.52000Upgrade
C0402C102J1GACTUKEMET133.906399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
C0402C102J5GACTUKEMET264.591399-C0402C102J5GACTUCT-NDkr.2.28000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.95467kr.9,546.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.95467
Unit Price with VAT:kr.1.19334