Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C102J5RAL9017TU | |
|---|---|
DigiKey Part Number | 399-C0402C102J5RAL9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102J5RAL9017TU |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J5RAC7411 | KEMET | 127.309 | 399-C0402C102J5RAC7411CT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C102J5RACAUTO | KEMET | 28.222 | 399-19360-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C102J5RACTU | KEMET | 909.272 | 399-C0402C102J5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C102J5RALTU | KEMET | 0 | 399-C0402C102J5RALTUTR-ND | kr.0.95467 | Parametric Equivalent |
| C0402C102J5REC | KEMET | 0 | C0402C102J5REC-ND | kr.0.12147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.95467 | kr.9,546.70 |
| Unit Price without VAT: | kr.0.95467 |
|---|---|
| Unit Price with VAT: | kr.1.19334 |





