1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J1GACTU

DigiKey Part Number
399-C0402C102J1GACTUTR-ND - Tape & Reel (TR)
399-C0402C102J1GACTUCT-ND - Cut Tape (CT)
399-C0402C102J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.59800kr.15.98
50kr.1.18180kr.59.09
100kr.1.05500kr.105.50
500kr.0.83966kr.419.83
1.000kr.0.77329kr.773.29
2.500kr.0.70326kr.1,758.15
5.000kr.0.66108kr.3,305.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.62637kr.6,263.70
20.000kr.0.59779kr.11,955.80
30.000kr.0.58347kr.17,504.10
50.000kr.0.56760kr.28,380.00
70.000kr.0.55832kr.39,082.40
100.000kr.0.54939kr.54,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500