1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J5HACTU

DigiKey Part Number
399-16397-2-ND - Tape & Reel (TR)
399-16397-1-ND - Cut Tape (CT)
399-16397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5HACTU
Description
CAP CER 1000PF 50V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.1.68300kr.16.83
50kr.1.25140kr.62.57
100kr.1.11910kr.111.91
500kr.0.89474kr.447.37
1.000kr.0.82560kr.825.60
2.500kr.0.76546kr.1,913.65
5.000kr.0.70867kr.3,543.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.67250kr.6,725.00
20.000kr.0.64271kr.12,854.20
30.000kr.0.62780kr.18,834.00
50.000kr.0.61126kr.30,563.00
70.000kr.0.60597kr.42,417.90
100.000kr.0.59228kr.59,228.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250