1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102J5RAC7411

DigiKey Part Number
399-C0402C102J5RAC7411TR-ND - Tape & Reel (TR)
399-C0402C102J5RAC7411CT-ND - Cut Tape (CT)
399-C0402C102J5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5RAC7411
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J5RACAUTOKEMET28.222399-19360-1-NDkr.0.63000Parametric Equivalent
C0402S102J5RACAUTOKEMET4.074399-19384-1-NDkr.3.49000Parametric Equivalent
C0402S102J5RACTUKEMET376399-19352-1-NDkr.3.36000Parametric Equivalent
0402B102J500CTWalsin Technology Corporation2.7561292-1626-1-NDkr.0.63000Parametric Equivalent
AC0402JRX7R9BB102YAGEO26.66713-AC0402JRX7R9BB102CT-NDkr.0.63000Parametric Equivalent
In-Stock: 127.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13440kr.6.72
100kr.0.11480kr.11.48
500kr.0.08128kr.40.64
1.000kr.0.07113kr.71.13
2.500kr.0.06051kr.151.28
5.000kr.0.05413kr.270.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04004kr.2,002.00
100.000kr.0.03731kr.3,731.00
150.000kr.0.03594kr.5,391.00
250.000kr.0.03442kr.8,605.00
350.000kr.0.03353kr.11,735.50
500.000kr.0.03268kr.16,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750