Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

500R14W223KV4T | |
|---|---|
DigiKey Part Number | 709-1163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 500R14W223KV4T |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 500R14W223KV4T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C223KA12A | KYOCERA AVX | 0 | 06035C223KA12A-ND | kr.2.99686 | Direct |
| C0603C223K5RACTU | KEMET | 532.696 | 399-C0603C223K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB223 | YAGEO | 28.033 | 311-1370-1-ND | kr.0.63000 | Direct |
| CL10B223KB8NFNC | Samsung Electro-Mechanics | 26.640 | 1276-2002-1-ND | kr.0.63000 | Direct |
| CL10B223KB8NNNC | Samsung Electro-Mechanics | 177.840 | 1276-1104-1-ND | kr.0.63000 | Direct |









