0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B223KB8NFNC

DigiKey Part Number
1276-2002-2-ND - Tape & Reel (TR)
1276-2002-1-ND - Cut Tape (CT)
1276-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B223KB8NFNC
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B223KB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B223KB8NNNCSamsung Electro-Mechanics178.4651276-1104-1-NDkr.0.63000Parametric Equivalent
KGM15AR71H223KTKYOCERA AVX53.819478-KGM15AR71H223KTCT-NDkr.0.63000Direct
C0603C223J5RACTUKEMET38.884399-C0603C223J5RACTUCT-NDkr.2.54000Upgrade
C0603C223K1RACTUKEMET328.913399-C0603C223K1RACTUCT-NDkr.0.63000Upgrade
GRM188R72A223KAC4DMurata Electronics5.141490-3284-1-NDkr.0.63000Upgrade
In-Stock: 26.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09866kr.49.33
1.000kr.0.08667kr.86.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06884kr.275.36
8.000kr.0.06223kr.497.84
12.000kr.0.05892kr.707.04
20.000kr.0.05527kr.1,105.40
28.000kr.0.05313kr.1,487.64
40.000kr.0.05108kr.2,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750