0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H223KM

DigiKey Part Number
478-KGM15AR71H223KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H223KMCT-ND - Cut Tape (CT)
478-KGM15AR71H223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H223KM
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H223KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR72A223KTKYOCERA AVX7.876478-KGM15BR72A223KTCT-NDkr.2.28000Upgrade
06035C223K4T4AKYOCERA AVX54.734478-KAM15AR71H223KMCT-NDkr.0.63000Parametric Equivalent
06035C223KAZ2AKYOCERA AVX25.479478-KGF15AR71H223KTCT-NDkr.1.65000Parametric Equivalent
KAM15AR71H223KTKYOCERA AVX368.884478-KAM15AR71H223KTCT-NDkr.0.63000Parametric Equivalent
KGM15AR71H223KTKYOCERA AVX53.269478-KGM15AR71H223KTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 49.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17120kr.17.12
500kr.0.12426kr.62.13
1.000kr.0.10987kr.109.87
2.500kr.0.09467kr.236.68
5.000kr.0.08553kr.427.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07428kr.1,114.20
30.000kr.0.06878kr.2,063.40
45.000kr.0.06602kr.2,970.90
75.000kr.0.06297kr.4,722.75
105.000kr.0.06119kr.6,424.95
150.000kr.0.05948kr.8,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750