
CL10B223KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1104-2-ND - Tape & Reel (TR) 1276-1104-1-ND - Cut Tape (CT) 1276-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8NNNC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12420 | kr.6.21 |
| 100 | kr.0.10620 | kr.10.62 |
| 500 | kr.0.07526 | kr.37.63 |
| 1.000 | kr.0.06586 | kr.65.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03539 | kr.141.56 |
| 8.000 | kr.0.03506 | kr.280.48 |
| 12.000 | kr.0.03481 | kr.417.72 |
| 20.000 | kr.0.03451 | kr.690.20 |
| 28.000 | kr.0.03433 | kr.961.24 |
| 40.000 | kr.0.03416 | kr.1,366.40 |
| 48.000 | kr.0.03407 | kr.1,635.36 |
| 96.000 | kr.0.03378 | kr.3,242.88 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

