0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

HMK107B7223KA-T

DigiKey Part Number
587-HMK107B7223KA-TTR-ND - Tape & Reel (TR)
587-HMK107B7223KA-TCT-ND - Cut Tape (CT)
587-HMK107B7223KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7223KA-T
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK107B7223KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH168SB7223KTNA01Taiyo Yuden2.730587-MSASH168SB7223KTNA01CT-NDkr.0.82000Direct
C0603C223K1RACTUKEMET295.177399-C0603C223K1RACTUCT-NDkr.0.63000Direct
GRM188R72A223KAC4DMurata Electronics49.304490-3284-1-NDkr.0.63000Direct
In-Stock: 457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32580kr.16.29
100kr.0.28280kr.28.28
500kr.0.21036kr.105.18
1.000kr.0.18804kr.188.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15471kr.618.84
8.000kr.0.14234kr.1,138.72
12.000kr.0.13615kr.1,633.80
20.000kr.0.12930kr.2,586.00
28.000kr.0.12529kr.3,508.12
40.000kr.0.12143kr.4,857.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500