


H3ABT-10102-R6 | |
|---|---|
DigiKey Part Number | H3ABT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-R6 |
Description | JUMPER-H1506TR/A3049R/H1504TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.48500 | kr.34.85 |
| 30 | kr.3.15700 | kr.94.71 |
| 50 | kr.3.01820 | kr.150.91 |
| 100 | kr.2.83760 | kr.283.76 |
| 250 | kr.2.61572 | kr.653.93 |
| 500 | kr.2.45974 | kr.1,229.87 |
| 1.000 | kr.2.31306 | kr.2,313.06 |
| 2.500 | kr.2.13262 | kr.5,331.55 |
| 5.000 | kr.2.00559 | kr.10,027.95 |
| Unit Price without VAT: | kr.3.48500 |
|---|---|
| Unit Price with VAT: | kr.4.35625 |











