


H3ABT-10105-R6 | |
|---|---|
DigiKey Part Number | H3ABT-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-R6 |
Description | JUMPER-H1506TR/A3049R/H1504TR 5" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.67200 | kr.36.72 |
| 30 | kr.3.33067 | kr.99.92 |
| 50 | kr.3.18280 | kr.159.14 |
| 100 | kr.2.99250 | kr.299.25 |
| 250 | kr.2.75900 | kr.689.75 |
| 500 | kr.2.59424 | kr.1,297.12 |
| 1.000 | kr.2.43967 | kr.2,439.67 |
| 2.500 | kr.2.24934 | kr.5,623.35 |
| 5.000 | kr.2.11538 | kr.10,576.90 |
| Unit Price without VAT: | kr.3.67200 |
|---|---|
| Unit Price with VAT: | kr.4.59000 |











