


H3ABT-10102-G6 | |
|---|---|
DigiKey Part Number | H3ABT-10102-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-G6 |
Description | JUMPER-H1506TR/A3049G/H1504TR 2" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.43600 | kr.34.36 |
| 30 | kr.3.11300 | kr.93.39 |
| 50 | kr.2.97600 | kr.148.80 |
| 100 | kr.2.79780 | kr.279.78 |
| 250 | kr.2.57912 | kr.644.78 |
| 500 | kr.2.42530 | kr.1,212.65 |
| 1.000 | kr.2.28069 | kr.2,280.69 |
| 2.500 | kr.2.10278 | kr.5,256.95 |
| 5.000 | kr.1.97752 | kr.9,887.60 |
| Unit Price without VAT: | kr.3.43600 |
|---|---|
| Unit Price with VAT: | kr.4.29500 |











