


H3ABT-10106-R6 | |
|---|---|
DigiKey Part Number | H3ABT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-R6 |
Description | JUMPER-H1506TR/A3049R/H1504TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.73600 | kr.37.36 |
| 30 | kr.3.38867 | kr.101.66 |
| 50 | kr.3.23820 | kr.161.91 |
| 100 | kr.3.04400 | kr.304.40 |
| 250 | kr.2.80632 | kr.701.58 |
| 500 | kr.2.63900 | kr.1,319.50 |
| 1.000 | kr.2.48166 | kr.2,481.66 |
| 2.500 | kr.2.28810 | kr.5,720.25 |
| 5.000 | kr.2.15183 | kr.10,759.15 |
| Unit Price without VAT: | kr.3.73600 |
|---|---|
| Unit Price with VAT: | kr.4.67000 |











