Red 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10104-R6

DigiKey Part Number
H3ABT-10104-R6-ND
Manufacturer
Manufacturer Product Number
H3ABT-10104-R6
Description
JUMPER-H1506TR/A3049R/H1504TR 4"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.60700kr.36.07
30kr.3.27300kr.98.19
50kr.3.12760kr.156.38
100kr.2.94110kr.294.11
250kr.2.71116kr.677.79
500kr.2.54950kr.1,274.75
1.000kr.2.39755kr.2,397.55
2.500kr.2.21053kr.5,526.32
5.000kr.2.07887kr.10,394.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.60700
Unit Price with VAT:kr.4.50875
Alternate Color
JUMPER-H1506TR/A3049A/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.60700
JUMPER-H1506TR/A3049B/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.60700
JUMPER-H1506TR/A3049G/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.60700
JUMPER-H1506TR/A3049L/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.60700
JUMPER-H1506TR/A3049N/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.60700
Alternate Length
JUMPER-H1506TR/A3049R/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.48500
JUMPER-H1506TR/A3049R/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.54300
JUMPER-H1506TR/A3049R/H1504TR 5"
In-Stock: 0
Unit Price: kr.3.67200
JUMPER-H1506TR/A3049R/H1504TR 6"
In-Stock: 0
Unit Price: kr.3.73600
JUMPER-H1506TR/A3049R/H1504TR 8"
In-Stock: 0
Unit Price: kr.3.86400