Black 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10102-B6

DigiKey Part Number
H3ABT-10102-B6-ND
Manufacturer
Manufacturer Product Number
H3ABT-10102-B6
Description
JUMPER-H1506TR/A3049B/H1504TR 2"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.43600kr.34.36
30kr.3.11300kr.93.39
50kr.2.97600kr.148.80
100kr.2.79780kr.279.78
250kr.2.57912kr.644.78
500kr.2.42530kr.1,212.65
1.000kr.2.28069kr.2,280.69
2.500kr.2.10278kr.5,256.95
5.000kr.1.97752kr.9,887.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.43600
Unit Price with VAT:kr.4.29500
Alternate Color
JUMPER-H1506TR/A3049A/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.43600
JUMPER-H1506TR/A3049G/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.43600
JUMPER-H1506TR/A3049L/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.43600
JUMPER-H1506TR/A3049N/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.43600
JUMPER-H1506TR/A3049R/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.43600
Alternate Length
JUMPER-H1506TR/A3049B/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.49300
JUMPER-H1506TR/A3049B/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.55700
JUMPER-H1506TR/A3049B/H1504TR 5"
In-Stock: 0
Unit Price: kr.3.62000
JUMPER-H1506TR/A3049B/H1504TR 6"
In-Stock: 0
Unit Price: kr.3.68400
JUMPER-H1506TR/A3049B/H1504TR 8"
In-Stock: 0
Unit Price: kr.3.81000
Assembly Component