


H3AAT-10105-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.81300 | kr.38.13 |
| 30 | kr.3.45933 | kr.103.78 |
| 50 | kr.3.30500 | kr.165.25 |
| 100 | kr.3.10830 | kr.310.83 |
| 250 | kr.2.86520 | kr.716.30 |
| 500 | kr.2.69430 | kr.1,347.15 |
| 1.000 | kr.2.53368 | kr.2,533.68 |
| 2.500 | kr.2.33607 | kr.5,840.17 |
| 5.000 | kr.2.19694 | kr.10,984.70 |
| Unit Price without VAT: | kr.3.81300 |
|---|---|
| Unit Price with VAT: | kr.4.76625 |











