


H3AAT-10103-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.68400 | kr.36.84 |
| 30 | kr.3.34133 | kr.100.24 |
| 50 | kr.3.19180 | kr.159.59 |
| 100 | kr.3.00150 | kr.300.15 |
| 250 | kr.2.76696 | kr.691.74 |
| 500 | kr.2.60196 | kr.1,300.98 |
| 1.000 | kr.2.44687 | kr.2,446.87 |
| 2.500 | kr.2.25600 | kr.5,640.00 |
| 5.000 | kr.2.12164 | kr.10,608.20 |
| Unit Price without VAT: | kr.3.68400 |
|---|---|
| Unit Price with VAT: | kr.4.60500 |











