


H3AAT-10106-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.87700 | kr.38.77 |
| 30 | kr.3.51733 | kr.105.52 |
| 50 | kr.3.36160 | kr.168.08 |
| 100 | kr.3.16100 | kr.316.10 |
| 250 | kr.2.91432 | kr.728.58 |
| 500 | kr.2.74046 | kr.1,370.23 |
| 1.000 | kr.2.57702 | kr.2,577.02 |
| 2.500 | kr.2.37604 | kr.5,940.10 |
| 5.000 | kr.2.23454 | kr.11,172.70 |
| Unit Price without VAT: | kr.3.87700 |
|---|---|
| Unit Price with VAT: | kr.4.84625 |











