


H3AAT-10104-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.74900 | kr.37.49 |
| 30 | kr.3.39933 | kr.101.98 |
| 50 | kr.3.24840 | kr.162.42 |
| 100 | kr.3.05490 | kr.305.49 |
| 250 | kr.2.81608 | kr.704.02 |
| 500 | kr.2.64826 | kr.1,324.13 |
| 1.000 | kr.2.49040 | kr.2,490.40 |
| 2.500 | kr.2.29610 | kr.5,740.25 |
| 5.000 | kr.2.15936 | kr.10,796.80 |
| Unit Price without VAT: | kr.3.74900 |
|---|---|
| Unit Price with VAT: | kr.4.68625 |











