


H3AAT-10105-L8 | |
|---|---|
DigiKey Part Number | H3AAT-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-L8 |
Description | JUMPER-H1506TR/A3048L/H1506TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.79500 | kr.37.95 |
| 30 | kr.3.44333 | kr.103.30 |
| 50 | kr.3.28960 | kr.164.48 |
| 100 | kr.3.09380 | kr.309.38 |
| 250 | kr.2.85184 | kr.712.96 |
| 500 | kr.2.68172 | kr.1,340.86 |
| 1.000 | kr.2.52186 | kr.2,521.86 |
| 2.500 | kr.2.32517 | kr.5,812.93 |
| 5.000 | kr.2.18669 | kr.10,933.45 |
| Unit Price without VAT: | kr.3.79500 |
|---|---|
| Unit Price with VAT: | kr.4.74375 |











