


H3AAT-10105-B8 | |
|---|---|
DigiKey Part Number | H3AAT-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-B8 |
Description | JUMPER-H1506TR/A3048B/H1506TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.76000 | kr.37.60 |
| 30 | kr.3.41100 | kr.102.33 |
| 50 | kr.3.25880 | kr.162.94 |
| 100 | kr.3.06480 | kr.306.48 |
| 250 | kr.2.82512 | kr.706.28 |
| 500 | kr.2.65658 | kr.1,328.29 |
| 1.000 | kr.2.49821 | kr.2,498.21 |
| 2.500 | kr.2.30337 | kr.5,758.43 |
| 5.000 | kr.2.16619 | kr.10,830.95 |
| Unit Price without VAT: | kr.3.76000 |
|---|---|
| Unit Price with VAT: | kr.4.70000 |











