
H2BBT-10108-L6 | |
|---|---|
DigiKey Part Number | H2BBT-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.68600 | kr.36.86 |
| 30 | kr.3.34500 | kr.100.35 |
| 50 | kr.3.19620 | kr.159.81 |
| 100 | kr.3.00540 | kr.300.54 |
| 250 | kr.2.77044 | kr.692.61 |
| 500 | kr.2.60518 | kr.1,302.59 |
| 1.000 | kr.2.44986 | kr.2,449.86 |
| 2.500 | kr.2.25874 | kr.5,646.85 |
| 5.000 | kr.2.12421 | kr.10,621.05 |
| Unit Price without VAT: | kr.3.68600 |
|---|---|
| Unit Price with VAT: | kr.4.60750 |











