
H2BBT-10108-G6 | |
|---|---|
DigiKey Part Number | H2BBT-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-G6 |
Description | JUMPER-H1500TR/A3049G/H1500TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.65200 | kr.36.52 |
| 30 | kr.3.31367 | kr.99.41 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.97730 | kr.297.73 |
| 250 | kr.2.74444 | kr.686.11 |
| 500 | kr.2.58076 | kr.1,290.38 |
| 1.000 | kr.2.42689 | kr.2,426.89 |
| 2.500 | kr.2.23756 | kr.5,593.90 |
| 5.000 | kr.2.10430 | kr.10,521.50 |
| Unit Price without VAT: | kr.3.65200 |
|---|---|
| Unit Price with VAT: | kr.4.56500 |











