
H2BBT-10106-A6 | |
|---|---|
DigiKey Part Number | H2BBT-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-A6 |
Description | JUMPER-H1500TR/A3049A/H1500TR 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.53100 | kr.35.31 |
| 30 | kr.3.19967 | kr.95.99 |
| 50 | kr.3.05720 | kr.152.86 |
| 100 | kr.2.87520 | kr.287.52 |
| 250 | kr.2.65064 | kr.662.66 |
| 500 | kr.2.49250 | kr.1,246.25 |
| 1.000 | kr.2.34383 | kr.2,343.83 |
| 2.500 | kr.2.16103 | kr.5,402.57 |
| 5.000 | kr.2.03231 | kr.10,161.55 |
| Unit Price without VAT: | kr.3.53100 |
|---|---|
| Unit Price with VAT: | kr.4.41375 |











